
1075008 | |
|---|---|
DigiKey Part Number | 1882-1075008-ND |
Manufacturer | |
Manufacturer Product Number | 1075008 |
Description | SENSOR RETROREFLECTIVE 10M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 393.701" (100mm ~ 10m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 393.701" (100mm ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -30°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,575.30000 | $2,575.30 |
| 5 | $2,417.91000 | $12,089.55 |
| 10 | $2,359.18400 | $23,591.84 |
| 25 | $2,288.88200 | $57,222.05 |















