


1074763 | |
---|---|
DigiKey Part Number | 1882-1074763-ND |
Manufacturer | |
Manufacturer Product Number | 1074763 |
Description | SENSOR THROUGH-BEAM 20M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,518.38000 | $1,518.38 |