


1074759 | |
---|---|
DigiKey Part Number | 1882-1074759-ND |
Manufacturer | |
Manufacturer Product Number | 1074759 |
Description | SENSOR PROXIMITY 50MM NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 1.969" (5mm ~ 50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (631nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,348.82000 | $1,348.82 |