
1070173 | |
|---|---|
DigiKey Part Number | 1882-1070173-ND |
Manufacturer | |
Manufacturer Product Number | 1070173 |
Description | SENSOR PROX INDUCT 12MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $738.04000 | $738.04 |
| 5 | $684.39000 | $3,421.95 |
| 10 | $664.39600 | $6,643.96 |
| 25 | $640.46800 | $16,011.70 |
| 50 | $624.08740 | $31,204.37 |
| 100 | $609.05040 | $60,905.04 |












