
1069497 | |
|---|---|
DigiKey Part Number | 1882-1069497-ND |
Manufacturer | |
Manufacturer Product Number | 1069497 |
Description | SENSOR PROXIMITY 1M PNP LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 39.370" (5mm ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $909.30000 | $909.30 |
| 5 | $845.43400 | $4,227.17 |
| 10 | $821.64000 | $8,216.40 |
| 25 | $793.15440 | $19,828.86 |
| 50 | $773.64800 | $38,682.40 |
| 100 | $755.74410 | $75,574.41 |


