
1066552 | |
|---|---|
DigiKey Part Number | 1882-1066552-ND |
Manufacturer | |
Manufacturer Product Number | 1066552 |
Description | SENSOR PROXIMITY 1M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m) PNP |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.197" ~ 39.370" (5mm ~ 1m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,318.48000 | $1,318.48 |
| 5 | $1,229.87000 | $6,149.35 |
| 10 | $1,196.84500 | $11,968.45 |
| 25 | $1,157.32080 | $28,933.02 |
| 50 | $1,130.25240 | $56,512.62 |














