Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064576

DigiKey Part Number
1882-1064576-ND
Manufacturer
Manufacturer Product Number
1064576
Description
SENSOR PROXIMITY 36MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.039" ~ 1.417" (1mm ~ 36mm)
Voltage - Supply
10V ~ 30V
Response Time
400µs
Output Configuration
PNP
Light Source
Red (640nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
7.87" (200mm)
Adjustment Type
-
Operating Temperature
-25°C ~ 50°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,200.73000$2,200.73
5$2,063.16800$10,315.84
10$2,011.85900$20,118.59
25$1,950.41280$48,760.32
Manufacturers Standard Package