
1064575 | |
---|---|
DigiKey Part Number | 1882-1471-ND |
Manufacturer | |
Manufacturer Product Number | 1064575 |
Description | SEN PHT PNP 30MM LO M8 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.118" ~ 1.181" (3mm ~ 30mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.118" ~ 1.181" (3mm ~ 30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 400µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable with Connector, M8, 3POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,038.13000 | $2,038.13 |
5 | $1,910.24000 | $9,551.20 |
10 | $1,862.55000 | $18,625.50 |
25 | $1,805.42480 | $45,135.62 |