
1058916 | |
---|---|
DigiKey Part Number | 1882-1058916-ND |
Manufacturer | |
Manufacturer Product Number | 1058916 |
Description | SENSOR PROXIMITY 100MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 3.937" (1mm ~ 100mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.039" ~ 3.937" (1mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 4.724" (120.00mm) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,820.00000 | $3,820.00 |
5 | $3,601.16400 | $18,005.82 |
10 | $3,519.51400 | $35,195.14 |