1058915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1058915

DigiKey Part Number
1882-1058915-ND
Manufacturer
Manufacturer Product Number
1058915
Description
SENSOR THROUGH-BEAM 60M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 2362.205" (60m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
2362.205" (60m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP66
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 50°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,234.66000$4,234.66
Manufacturers Standard Package