
1052641 | |
|---|---|
DigiKey Part Number | 1882-1052641-ND |
Manufacturer | |
Manufacturer Product Number | 1052641 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $633.06000 | $633.06 |
| 5 | $586.37400 | $2,931.87 |
| 10 | $568.98500 | $5,689.85 |
| 25 | $548.17680 | $13,704.42 |
| 50 | $533.93380 | $26,696.69 |
| 100 | $520.85830 | $52,085.83 |









