Optical Sensor 0.394" ~ 4.724" (10mm ~ 120mm) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051872

DigiKey Part Number
1882-1051872-ND
Manufacturer
Manufacturer Product Number
1051872
Description
SENSOR 120MM NPN DO/LO M8
Customer Reference
Detailed Description
Optical Sensor 0.394" ~ 4.724" (10mm ~ 120mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
0.394" ~ 4.724" (10mm ~ 120mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M8, 4POS
Ingress Protection
IP66, IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,189.80000$2,189.80
Manufacturers Standard Package