Optical Sensor 0.000" ~ 1.969" (0mm ~ 50mm) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045407

DigiKey Part Number
1882-1045407-ND
Manufacturer
Manufacturer Product Number
1045407
Description
SENSOR 50MM NPN DO/LO
Customer Reference
Detailed Description
Optical Sensor 0.000" ~ 1.969" (0mm ~ 50mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
0.000" ~ 1.969" (0mm ~ 50mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.