
1044345 | |
---|---|
DigiKey Part Number | 1882-1044345-ND |
Manufacturer | |
Manufacturer Product Number | 1044345 |
Description | SENSOR PROXIMITY 150MM NPN |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 5.906" (4mm ~ 150mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 5.906" (4mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (650nm) | |
Connection Method | - | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |