Proximity, Background Suppression Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1095803

DigiKey Part Number
1882-1095803-ND
Manufacturer
Manufacturer Product Number
1095803
Description
HYBRID PHOTOELECTRIC SENSORS, Z1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity, Background Suppression
Sensing Distance
0.197" ~ 1.969" (5mm ~ 50mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Infrared (850nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,295.63000$1,295.63
10$1,118.51000$11,185.10
Manufacturers Standard Package