Magnetoresistive Sensor Linear Position C-Slot Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042241

DigiKey Part Number
1882-1042241-ND
Manufacturer
Manufacturer Product Number
1042241
Description
SENSOR LINEAR 50MM CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position C-Slot Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 50.00mm (0 ~ 1.97")
Output
PNP
Output Signal
-
Actuator Type
C-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
12V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-20°C ~ 75°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,567.18000$1,567.18
5$1,465.07200$7,325.36
10$1,426.99800$14,269.98
25$1,381.41920$34,535.48
50$1,350.22180$67,511.09
Manufacturers Standard Package