
1041384 | |
|---|---|
DigiKey Part Number | 1882-1041384-ND |
Manufacturer | |
Manufacturer Product Number | 1041384 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.575" ~ 39.370" (40mm ~ 1m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 1.575" ~ 39.370" (40mm ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (633nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,615.85000 | $1,615.85 |
| 10 | $1,408.02200 | $14,080.22 |















