
1052592 | |
|---|---|
DigiKey Part Number | 1882-1052592-ND |
Manufacturer | |
Manufacturer Product Number | 1052592 |
Description | S3000 PN OF |
Customer Reference | |
Detailed Description | Safety Laser Scanner 4m 190° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protection Range | 4m | |
Warning Range | 49m | |
Number of Outputs and Type | - | |
Sensing Angle | 190° | |
Detection Capability | 30mm, 40mm, 50mm, 70mm, 150mm | |
Number of Monitor Fields | 16 | |
Response Time | 60ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | Includes Bracket, Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus, GB, UKCA |
















