
1029082 | |
---|---|
DigiKey Part Number | 1882-1029082-ND |
Manufacturer | |
Manufacturer Product Number | 1029082 |
Description | SENSOR PROXIMITY 1.1M PNP |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 43.307" (30mm ~ 1.1m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 1.181" ~ 43.307" (30mm ~ 1.1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP69K | |
Cable Length | 10.630" (270.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |