
1028113 | |
|---|---|
DigiKey Part Number | 1882-1028113-ND |
Manufacturer | |
Manufacturer Product Number | 1028113 |
Description | SENSOR PROXIMITY 50MM PNP |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 1.969" (4mm ~ 50mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 1.969" (4mm ~ 50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
















