
1027760 | |
---|---|
DigiKey Part Number | 1882-1027760-ND |
Manufacturer | |
Manufacturer Product Number | 1027760 |
Description | SENSOR PROXIMITY 1.6M PNP |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 62.992" (30mm ~ 1.6m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 1.181" ~ 62.992" (30mm ~ 1.6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |