1027753 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SICK, Inc.
In Stock: 5
Unit Price: $3,590.83000
Datasheet
W27-3-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027753

DigiKey Part Number
1882-1027753-ND
Manufacturer
Manufacturer Product Number
1027753
Description
SEN PHT PNP COMP LO/DO M12
Customer Reference
Detailed Description
Optical Sensor 3.937" ~ 62.992" (100mm ~ 1.6m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
3.937" ~ 62.992" (100mm ~ 1.6m)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (880nm)
Connection Method
Connector, M12, 4POS
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes