
1025994 | |
---|---|
DigiKey Part Number | 1882-1025994-ND |
Manufacturer | |
Manufacturer Product Number | 1025994 |
Description | SEN PHT PNP 100-1600MM LO/DO M12 |
Customer Reference | |
Detailed Description | Optical Sensor 3.937" ~ 62.992" (100mm ~ 1.6m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | 3.937" ~ 62.992" (100mm ~ 1.6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |