FS6122-250F250-0P0-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS6122-250F250-0P0-TH0

DigiKey Part Number
2257-FS6122-250F250-0P0-TH0-ND
Manufacturer
Manufacturer Product Number
FS6122-250F250-0P0-TH0
Description
MEDICAL CPAP FLOW SENSOR
Customer Reference
Detailed Description
Air Flow Sensor 250 SLPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
250 SLPM
Flow Sensor Type
Air
Voltage - Input
4.75V ~ 5.25V
Port Size
-
Switch Function/Rating
Analog, I2C
Material - Body
-
Operating Temperature
-10°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,731
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate $782.00 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,329.40000$1,329.40
10$1,251.20000$12,512.00
200$860.20000$172,040.00
1,000$664.70000$664,700.00