Gas Flow Sensor 10 m/s
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1100-10-E

DigiKey Part Number
2257-AM1100-10-E-ND
Manufacturer
Manufacturer Product Number
AM1100-10-E
Description
SENSOR FLOW GAS 10 M / S
Customer Reference
Detailed Description
Gas Flow Sensor 10 m/s
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
10 m/s
Flow Sensor Type
Gas
Voltage - Input
8V ~ 24V
Port Size
-
Switch Function/Rating
I2C
Material - Body
-
Operating Temperature
-10°C ~ 95°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate $1,174.50 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$743.85000$743.85
10$665.55000$6,655.50
200$548.10000$109,620.00
1,000$469.80000$469,800.00