T-TOP91-80-80-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-TOP91-80-80-2.5

DigiKey Part Number
3153-T-TOP91-80-80-2.5-ND
Manufacturer
Manufacturer Product Number
T-TOP91-80-80-2.5
Description
HIGH THERMAL CONDUCTIVE PAD, 80M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Type
Conductive Pad, Sheet
Shape
Square
Outline
80.00mm x 80.00mm
Thickness
0.0984" (2.500mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Color
Gray
Thermal Conductivity
13W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$488.16000$488.16