SP22-16-11.4-5.8-0.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP23-21.5-11.4-5.8-0.45

DigiKey Part Number
3153-SP23-21.5-11.4-5.8-0.45-ND
Manufacturer
Manufacturer Product Number
SP23-21.5-11.4-5.8-0.45
Description
THERMAL CONDUCTIVE RUBBER CAP, 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 21.50mm x 11.40mm x 5.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
TO-220, TO-3P, Diode, Triode
Type
Thermal Cap
Shape
Rectangular
Outline
21.50mm x 11.40mm x 5.80mm
Thickness
0.0118" (0.300mm)
Material
Silicone Rubber
Color
Gray
Thermal Conductivity
0.8W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,794
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.94000$4.94
10$4.37900$43.79
25$4.17520$104.38
50$4.02380$201.19
100$3.87890$387.89
250$3.69484$923.71
500$3.56132$1,780.66
1,000$3.43258$3,432.58
5,000$3.29280$16,464.00
Manufacturers Standard Package