
PK605-320-320-2.5 | |
---|---|
DigiKey Part Number | 3153-PK605-320-320-2.5-ND |
Manufacturer | |
Manufacturer Product Number | PK605-320-320-2.5 |
Description | THERM PAD 320X320MM RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0980" (2.489mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,385.86000 | $1,385.86 |