
EPDM30-135-KIT | |
---|---|
DigiKey Part Number | 3153-EPDM30-135-KIT-ND |
Manufacturer | |
Manufacturer Product Number | EPDM30-135-KIT |
Description | NON-SILICONE TWO-PART THERMAL LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 50 ml Cartridges |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | -40°F ~ 248°F (-40°C ~ 120°C) | |
Color | Black, White | |
Thermal Conductivity | 3.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,062.09000 | $1,062.09 |