
TEM96C-160-160-5.0 | |
---|---|
DigiKey Part Number | 3153-TEM96C-160-160-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TEM96C-160-160-5.0 |
Description | RF EMI ABSORB SHEET 160MMX6.299" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet TEM96 Polymer Resin Conductive 6.299" (160.00mm) X 6.299" (160.00mm) X 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 6.299" (160.00mm) | |
Width | 6.299" (160.00mm) | |
Thickness - Overall | 0.197" (5.00mm) | |
Operating Temperature | -60°C ~ 180°C | |
Adhesive | Conductive | |
Material | Polymer Resin | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $858.54000 | $858.54 |