AT900P-320-300-0.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT900P-160-150-0.10

DigiKey Part Number
3153-AT900P-160-150-0.10-ND
Manufacturer
Manufacturer Product Number
AT900P-160-150-0.10
Description
THERM TAPE 160MMX150MM BRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Brown 160.00mm x 150.00mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
Thermally Conductive
Type
Conductive Tape, Sheet
Shape
Rectangular
Outline
160.00mm x 150.00mm
Thickness
0.0040" (0.102mm)
Material
Polyimide
Adhesive
-
Backing, Carrier
Polyimide
Color
Brown
Thermal Resistivity
-
Thermal Conductivity
1.2W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$38.53000$38.53
10$35.60300$356.03