UPZ0603U220-1R8TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 43,889
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1,977
Unit Price: $1.07000
Datasheet
UPZ-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPZ0603U220-1R8TF

DigiKey Part Number
3442-UPZ0603U220-1R8TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPZ0603U220-1R8TF
Description
FERRITE BEAD 22 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.8A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.014" (0.35mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16213$2,431.95
Manufacturers Standard Package