SWPA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWPA6045S6R8MT

DigiKey Part Number
3442-SWPA6045S6R8MTTR-ND - Tape & Reel (TR)
3442-SWPA6045S6R8MTCT-ND - Cut Tape (CT)
3442-SWPA6045S6R8MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWPA6045S6R8MT
Description
FIXED IND 6.8UH 3A 40 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.68800$46.88
100$3.85340$385.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.06210$4,593.15
3,000$2.88759$8,662.77
4,500$2.79028$12,556.26
7,500$2.67245$20,043.38
10,500$2.59766$27,275.43
15,000$2.56594$38,489.10
Manufacturers Standard Package