
SLFL21-5R500G-31TF | |
---|---|
DigiKey Part Number | 3442-SLFL21-5R500G-31TFTR-ND - Tape & Reel (TR) 3442-SLFL21-5R500G-31TFCT-ND - Cut Tape (CT) 3442-SLFL21-5R500G-31TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFL21-5R500G-31TF |
Description | RF FILTER LOW PASS 5.95GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.95GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 0.7dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.95GHz (Cutoff) | |
Bandwidth | 1.05GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $4.39600 | $43.96 |
25 | $4.05360 | $101.34 |
50 | $3.81140 | $190.57 |
100 | $3.58420 | $358.42 |
250 | $3.30500 | $826.25 |
500 | $3.10874 | $1,554.37 |
1,000 | $2.92434 | $2,924.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.58763 | $10,350.52 |
8,000 | $2.43402 | $19,472.16 |
12,000 | $2.34840 | $28,180.80 |
20,000 | $2.24471 | $44,894.20 |
28,000 | $2.17888 | $61,008.64 |