
SLDA31-2R450G-36TF | |
---|---|
DigiKey Part Number | 3442-SLDA31-2R450G-36TFTR-ND - Tape & Reel (TR) 3442-SLDA31-2R450G-36TFCT-ND - Cut Tape (CT) 3442-SLDA31-2R450G-36TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLDA31-2R450G-36TF |
Description | MULTILAYER LTCC ANTENNA, 2400~25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | - | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 2 W | |
Features | LNA, Filter | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.69600 | $36.96 |
25 | $3.31240 | $82.81 |
100 | $2.89190 | $289.19 |
250 | $2.69152 | $672.88 |
500 | $2.57068 | $1,285.34 |
1,000 | $2.51899 | $2,518.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.42726 | $7,281.78 |
6,000 | $2.23606 | $13,416.36 |
9,000 | $2.13897 | $19,250.73 |
15,000 | $2.05800 | $30,870.00 |