
SLBL06-0R770G-10-01T | |
---|---|
DigiKey Part Number | 3442-SLBL06-0R770G-10-01TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLBL06-0R770G-10-01T |
Description | BALUN 698MHZ-960MHZ 50/100 0202 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 698MHz ~ 960MHz 50 / 100Ohm 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 698MHz ~ 960MHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 0.6dB | |
Return Loss (Min) | - | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.69612 | $16,961.20 |
30,000 | $1.64956 | $49,486.80 |
50,000 | $1.64640 | $82,320.00 |