
MWSA1707S-3R3MT | |
---|---|
DigiKey Part Number | 3442-MWSA1707S-3R3MTTR-ND - Tape & Reel (TR) 3442-MWSA1707S-3R3MTCT-ND - Cut Tape (CT) 3442-MWSA1707S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1707S-3R3MT |
Description | FIXED IND 3.3UH 3.95 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $11.84000 | $118.40 |
100 | $9.73330 | $973.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $9.17700 | $1,835.40 |
400 | $8.65338 | $3,461.35 |
600 | $8.36140 | $5,016.84 |
1,000 | $8.00761 | $8,007.61 |
1,400 | $7.78309 | $10,896.33 |
2,000 | $7.55207 | $15,104.14 |
5,000 | $7.18463 | $35,923.15 |