
SDWL1608C39NGSTFM01 | |
|---|---|
DigiKey Part Number | 3442-SDWL1608C39NGSTFM01TR-ND - Tape & Reel (TR) 3442-SDWL1608C39NGSTFM01CT-ND - Cut Tape (CT) 3442-SDWL1608C39NGSTFM01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDWL1608C39NGSTFM01 |
Description | FIXED IND 39NH 400MA 260 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 400 mA 260mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.29900 | $12.99 |
| 100 | $1.06800 | $106.80 |
| 1,000 | $0.87830 | $878.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80009 | $2,400.27 |

