
MWSA0624S-R33MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0624S-R33MTTR-ND - Tape & Reel (TR) 3442-MWSA0624S-R33MTCT-ND - Cut Tape (CT) 3442-MWSA0624S-R33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0624S-R33MT |
Description | FIXED IND 330NH 18A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 18 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.50478 | $6,757.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.35500 | $63.55 |
| 100 | $5.22230 | $522.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.21800 | $72.18 |
| 25 | $6.52800 | $163.20 |
| 50 | $6.04940 | $302.47 |
| 100 | $5.60460 | $560.46 |
| 250 | $5.06412 | $1,266.03 |
| 500 | $4.68906 | $2,344.53 |

