
MWSA0603S-R47MT | |
---|---|
DigiKey Part Number | 3442-MWSA0603S-R47MTTR-ND - Tape & Reel (TR) 3442-MWSA0603S-R47MTCT-ND - Cut Tape (CT) 3442-MWSA0603S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0603S-R47MT |
Description | FIXED IND 470NH 18A 4.1MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 18 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0603S-R47MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $6.36300 | $63.63 |
100 | $5.22900 | $522.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.15606 | $6,234.09 |
3,000 | $3.91942 | $11,758.26 |
4,500 | $3.78745 | $17,043.53 |
7,500 | $3.62766 | $27,207.45 |
10,500 | $3.60150 | $37,815.75 |