
MWSA0603S-330MTB01 | |
---|---|
DigiKey Part Number | 3442-MWSA0603S-330MTB01TR-ND - Tape & Reel (TR) 3442-MWSA0603S-330MTB01CT-ND - Cut Tape (CT) 3442-MWSA0603S-330MTB01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0603S-330MTB01 |
Description | FIXED IND 33UH 2A 270 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $6.34700 | $63.47 |
100 | $5.21560 | $521.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.14546 | $6,218.19 |
3,000 | $3.90942 | $11,728.26 |
4,500 | $3.77779 | $17,000.06 |
7,500 | $3.61840 | $27,138.00 |
10,500 | $3.59231 | $37,719.25 |