
MPH201610S1R0MT | |
---|---|
DigiKey Part Number | 3442-MPH201610S1R0MTTR-ND - Tape & Reel (TR) 3442-MPH201610S1R0MTCT-ND - Cut Tape (CT) 3442-MPH201610S1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPH201610S1R0MT |
Description | FIXED IND 1UH 1.4A 112 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.4 A 112mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.19900 | $11.99 |
100 | $0.98610 | $98.61 |
1,000 | $0.81108 | $811.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73888 | $2,216.64 |
6,000 | $0.69670 | $4,180.20 |
9,000 | $0.67317 | $6,058.53 |
15,000 | $0.64468 | $9,670.20 |
21,000 | $0.62659 | $13,158.39 |
30,000 | $0.60799 | $18,239.70 |
75,000 | $0.56451 | $42,338.25 |