4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWLA1004S-1R2MT

DigiKey Part Number
3442-MWLA1004S-1R2MTTR-ND - Tape & Reel (TR)
3442-MWLA1004S-1R2MTCT-ND - Cut Tape (CT)
3442-MWLA1004S-1R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWLA1004S-1R2MT
Description
FIXED IND 1.2UH 4MOHM 33000MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.31660$3,658.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.75000$13.75
Digi-Reel®
QuantityUnit PriceExt Price
1$13.83000$13.83
* All Digi-Reel orders will add a $55.00 reeling fee.