HPZ1608D221-R60TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.32510
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,516
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 113,351
Unit Price: $0.82000
Datasheet
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZ1608D221-R60TF

DigiKey Part Number
3442-HPZ1608D221-R60TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HPZ1608D221-R60TF
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31028$1,241.12
Manufacturers Standard Package