
HPZ1608D221-1R2TF | |
---|---|
DigiKey Part Number | 3442-HPZ1608D221-1R2TFTR-ND - Tape & Reel (TR) 3442-HPZ1608D221-1R2TFCT-ND - Cut Tape (CT) 3442-HPZ1608D221-1R2TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608D221-1R2TF |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.85400 | $8.54 |
25 | $0.74560 | $18.64 |
50 | $0.66680 | $33.34 |
100 | $0.59690 | $59.69 |
250 | $0.51236 | $128.09 |
500 | $0.45406 | $227.03 |
1,000 | $0.40012 | $400.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30346 | $1,213.84 |
8,000 | $0.27712 | $2,216.96 |