220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608U221CTF

DigiKey Part Number
3442-GZ1608U221CTFTR-ND - Tape & Reel (TR)
3442-GZ1608U221CTFCT-ND - Cut Tape (CT)
3442-GZ1608U221CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1608U221CTF
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18AG221SN1DMurata Electronics103,759490-1012-1-ND$0.82000Parametric Equivalent
MMZ1608B221CTAH0TDK460445-MMZ1608B221CTAH0CT-ND$0.82000Parametric Equivalent
MMZ1608S221ATA00TDK8,268445-MMZ1608S221ATA00CT-ND$0.82000Parametric Equivalent
In-Stock: 5,057
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
25$0.31880$7.97
50$0.28620$14.31
100$0.25650$25.65
250$0.22164$55.41
500$0.19748$98.74
1,000$0.17528$175.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13576$543.04
Manufacturers Standard Package