
GZ1608U102TF | |
|---|---|
DigiKey Part Number | 3442-GZ1608U102TFTR-ND - Tape & Reel (TR) 3442-GZ1608U102TFCT-ND - Cut Tape (CT) 3442-GZ1608U102TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608U102TF |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBGK00160808102Y00 | Pulse Electronics | 154,522 | 553-BBGK00160808102Y00CT-ND | $3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.31880 | $7.97 |
| 50 | $0.28620 | $14.31 |
| 100 | $0.25650 | $25.65 |
| 250 | $0.22164 | $55.41 |
| 500 | $0.19748 | $98.74 |
| 1,000 | $0.17528 | $175.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13576 | $543.04 |

