0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005U100CTF

DigiKey Part Number
3442-GZ1005U100CTFTR-ND - Tape & Reel (TR)
3442-GZ1005U100CTFCT-ND - Cut Tape (CT)
3442-GZ1005U100CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1005U100CTF
Description
FERRITE BEAD 7.5 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
7.5 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,720
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10363$1,036.30
20,000$0.09261$1,852.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33800$3.38
25$0.28960$7.24
50$0.26180$13.09
100$0.23460$23.46
250$0.20284$50.71
500$0.18094$90.47
1,000$0.16069$160.69
5,000$0.11938$596.90
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46100$4.61
25$0.41160$10.29
50$0.37380$18.69
100$0.33670$33.67
250$0.24696$61.74
500$0.17962$89.81
1,000$0.17584$175.84
5,000$0.11973$598.65
* All Digi-Reel orders will add a $55.00 reeling fee.