
GZ1005D600TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D600TFTR-ND - Tape & Reel (TR) 3442-GZ1005D600TFCT-ND - Cut Tape (CT) 3442-GZ1005D600TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D600TF |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBMS100505K600 | Max Echo | 10,000 | 5262-EBMS100505K600CT-ND | $0.82000 | Parametric Equivalent |
| ILBB0402ER600V | Vishay Dale | 3,533 | 541-ILBB0402ER600VCT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.28920 | $7.23 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.23430 | $23.43 |
| 250 | $0.20256 | $50.64 |
| 500 | $0.18070 | $90.35 |
| 1,000 | $0.16048 | $160.48 |
| 5,000 | $0.11923 | $596.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10350 | $1,035.00 |
| 20,000 | $0.09249 | $1,849.80 |

