
GZ0603D600CTF | |
---|---|
DigiKey Part Number | 3442-GZ0603D600CTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GZ0603D600CTF |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.35mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16171 | $2,425.65 |